Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE163P VL2,5 25 :: 25-m CEE extension, 2.5 mm², 16 A/230 V

Item-No.: CEE163P VL2,5 25
€61,95
Category of goods: 1 = discountable

CEE163P VL2,5 25

  • Product Description
  • Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Blue
    • Cable type
    • H07RN-F3G2.5
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 25 mm²
  • Measures
    • Cable length
    • 25 m

CEE caravan extension lead

25-m CEE extension, 16 A/230 V
CEE plug and coupling, 3-pin, splash-proof
H07RN-F 3G2.5 cable
Colour: black



Manufacturer : WEINGÄRTNER
Factory number : 02153
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Blue
    • Cable type
    • H07RN-F3G2.5
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 25 mm²
  • Measures
    • Cable length
    • 25 m
Datasheet/manual