Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE16 VL1,5 10SS :: 10-m CEE extension, super solid, 16 A/400 V

Item-No.: CEE16 VL1,5 10SS
Cable length:

€36,60
Category of goods: 1 = discountable

CEE16 VL1,5 10SS

  • Product Description
  • Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 10 m

CEE super-solid cable, IP 44 splash-proof

• Ideal for safe use around the house.
• AT-N07V3V3-F 5G1.5 super-solid cable (previously called XYMM)
• Highly flexible to -35°C, resistant to oil and high mechanical strain.
• Extension cable with CEE plug and coupling, 400 V/16 A, 5-pin.



Manufacturer : BRENNENSTUHL
Factory number : 1168580
Package weight : 2.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 10 m
Datasheet/manual