Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE16 VL1,5 10 :: 10-m CEE extension, 1.5 mm², 16 A/400 V

Item-No.: CEE16 VL1,5 10
Cable length:

€23,70
Category of goods: 1 = discountable

CEE16 VL1,5 10

  • Product Description
  • Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Cable type
    • H07RN-F5G1.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 10 m

10-m CEE extension, 16 A/400 V
CEE plug and coupling, splash-proof.
Rubber cable H07RN-F5G1.5
Colour: black



Manufacturer : WEINGÄRTNER
Factory number : 00421
Package weight : 2.63 kg
Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Cable type
    • H07RN-F5G1.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 10 m
Datasheet/manual