Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-WVT-F 32 :: CEE wall distributor, 2 LS, 1 RCD

Item-No.: CEE-WVT-F 32
€213,95
Category of goods: 1 = discountable

CEE-WVT-F 32

  • Product Description
  • Technical information
  • General
    • Type
    • CEE wall-mounted distributor
    • Colour
    • Grey
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 204 mm
    • Height
    • 255 mm
    • Depth
    • 140 mm

Plastic wall distributor, model LOFER7 IP54

Dimensions 255 x 204 x 140
1 x drill hole M25 top
1 x blind drill hole M25 bottom

1 x CEE socket, 32 A, 400 V, 5-pin
Protected via 1 x LS, 32 A, 3p C
2 x earthed sockets, 16 A, 250 V, IP54
Protected via 1 x LS, 16 A, 1p B
1x RCD 40 A/4/0.03 A (PS 25AT)
PCE VDE circuit breakers/Möller Ö+V RCD circuit breakers on all outputs

Distributor wired to HVAC terminal (max. 5 x 25 mm²/5 x 16 mm²)



Manufacturer : PC ELECTRIC
Factory number : 9018314
Package weight : 3.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE wall-mounted distributor
    • Colour
    • Grey
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 204 mm
    • Height
    • 255 mm
    • Depth
    • 140 mm
Datasheet/manual