Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-VERT 13 :: CEE distributor, 1 plug/3 sockets

Item-No.: CEE-VERT 13
€30,90
Category of goods: 1 = discountable

CEE-VERT 13

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE compact distributor in splash-proof, robust, impact-resistant polyamide.
Compact design, for use in indoor and outdoor applications for sites and workshops.
Protection class: IP44

Input:
1 CEE plug, 400 V/16 A/5-pin

Output:
3 X CEE socket, 400 V/16 A/5-pin



Package weight : 0.933 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual