Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-VERT 13-3S :: CEE distributor, 1 plug/1 socket/3G fuse

Item-No.: CEE-VERT 13-3S
€42,90
Category of goods: 1 = discountable

CEE-VERT 13-3S

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distributor
    • Technology
    • 3G fuse
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE compact distributor in splash-proof, robust, impact-resistant polyamide. Compact design, for use in indoor and outdoor applications for sites and workshops.
Protection class: IP44

1 CEE plug, 400 V/32 A/5-pin
1 CEE socket, 400 V/16 A/5-pin

Protection:
3 device fuses, 10 A

L x W x H: 285 x 100 x 95 mm



Package weight : 0.649 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distributor
    • Technology
    • 3G fuse
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual