Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-VERT 117 :: CEE distributor, 1 plug/2 sockets/3 plug sockets

Item-No.: CEE-VERT 117
€222,20
Category of goods: 1 = discountable

CEE-VERT 117

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distributor
    • Cable type
    • H07RN-F5G4
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4 mm²
  • Measures
    • Cable length
    • 2.0 m

Compact, robust, impact-resistant polyamide with stainless steel handle.

For use as a power or lighting current distributor on construction sites. Suitable for trade, construction, agriculture, etc.

Protected by:
1x LS16A 3p-C
1x LS16A 1p-C
1x RCD 40 A/4/0.03 A across all outputs

Input:
Cable H07RN-F 5G4 2 m with CEE plug 400 V/32 A/5-pin
Output:
1 x CEE sockets, 400 V/32 A/5-pin
1 x CEE sockets, 400 V/16 A/5-pin
3 x earthed socket, 230 V/16 A

Protection class: IP44
Stackable

Max. load 32 A



Manufacturer : PC ELECTRIC
Factory number : 9030117
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distributor
    • Cable type
    • H07RN-F5G4
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4 mm²
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual