Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-VERT 009 :: CEE distributor, 1 plug/2 sockets/4 plug sockets

Item-No.: CEE-VERT 009
€73,30
Category of goods: 1 = discountable

CEE-VERT 009

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 197 mm
    • Height
    • 200 mm
    • Depth
    • 197 mm

Compact, robust, impact-resistant polyamide with stainless steel handle.
For use as a power or lighting current distributor on construction sites.
Suitable for trade, construction, agriculture, etc.

Not protected
Input:
CEE device plug, 400 V/16 A/5-pin
Output:
2 x CEE sockets, 400 V/16 A/5-pin
4 x earthing sockets, 230 V/16 A

Protection class: IP44
Stackable

Max. load 25 A



Manufacturer : PC ELECTRIC
Factory number : 9030009
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distributor
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 197 mm
    • Height
    • 200 mm
    • Depth
    • 197 mm
Datasheet/manual