Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-SVT III :: Power distribution unit (PDU), Stecky III

Item-No.: CEE-SVT III
Cable length:

€205,95
Category of goods: 1 = discountable

CEE-SVT III

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distributor
    • Cable type
    • H07RN-F5G2.5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 4.0 m

Power distribution unit (PDU), Stecky, 400 V, CEE, with RC circuit breaker (40 A, 30 mA) and automatic circuit breakers.

With cable winder and handle made of powder-coated metal.

400 V/230 V, 16 A
Tested pursuant to VDE/GS standard
IP44

Input:
4-m heavy-duty rubber-sheathed cable H07RN-F 5G2.5 with CEE plug (32 A, 5-pin)
Output:
4 earthed sockets (230 V) with hinged safety covers
1 CEE socket (400 V, 16 A, 5-pin) with hinged safety cover
1 CEE socket (400 V, 32 A, 5-pin) with hinged safety cover

Protection:
1 x 3-pin LS C, 16 A/2 x 1-pin LS C, 16 A/1 x RCD 40 A, 30 mA

Max. load 25 A



Manufacturer : WEINGÄRTNER
Factory number : 60510
Package weight : 5.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distributor
    • Cable type
    • H07RN-F5G2.5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 4.0 m
Datasheet/manual