Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-STECKER 6-16 :: CEE wall-mounted plug, no cover, 230 V, 16 A

Item-No.: CEE-STECKER 6-16
€9,95
Category of goods: 1 = discountable

CEE-STECKER 6-16

  • Product Description
  • Technical information
  • General
    • Type
    • CEE wall-mounted device plug
    • Technology
    • Without cover
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE wall-mounted plug

3-pin, no cover
16 A/230 V
3-pin
Blue
Protection class: IP44



Manufacturer : PC ELECTRIC
Factory number : 513-6
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE wall-mounted device plug
    • Technology
    • Without cover
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual