Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-STECKER 1W16 :: Angled CEE plug, 230 V, 16 A, blue

Item-No.: CEE-STECKER 1W16
€3,99
Category of goods: 1 = discountable

CEE-STECKER 1W16

  • Product Description
  • Technical information
  • General
    • Type
    • CEE plug
    • Design
    • Angled
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE plug, 230 V, 16 A, colour: blue, angled

Protection class: IP44



Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE plug
    • Design
    • Angled
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual