Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-KUPP 2-32 :: CEE coupling, 400 V, 32 A, red

Item-No.: CEE-KUPP 2-32
€4,80
Category of goods: 1 = discountable

CEE-KUPP 2-32

  • Product Description
  • Technical information
  • General
    • Type
    • CEE coupling
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44

CEE coupling, 400 V, 32 A, colour: red

Protection class: IP44



Manufacturer : PC ELECTRIC
Factory number : 225-6
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE coupling
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual