0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-KUPP 1-16 :: CEE sockets, 230V, 16A, blue

Item-No.: CEE-KUPP 1-16
€2,90
Category of goods: 1 = discountable

CEE-KUPP 1-16

  • Product Description
  • Technical information
  • General
    • Type
    • CEE coupling
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
CEE sockets, 230V, 16A color: blue

Protection: IP44



Manufacturer : PC ELECTRIC
Factory number : 213-6
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE coupling
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual