Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-FI :: CEE RCD adapter

Item-No.: CEE-FI
€94,95
Category of goods: 1 = discountable

CEE-FI

  • Product Description
  • Technical information
  • General
    • Type
    • CEE plug
    • Design
    • For earthing contact with FI protection
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44

Caravan — combination with RCD 25 A 0.03 A fuse

• 1.5-m H07RN-F 3G1.5 with CEE plug
• Earthed socket
• IP44



Manufacturer : PC ELECTRIC
Factory number : 9437125
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE plug
    • Design
    • For earthing contact with FI protection
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual