Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-DOSE ST425-6 :: CEE panel-mounted socket, 5-pin, 400 V, 32 A, red, slanting

Item-No.: CEE-DOSE ST425-6
€6,95
Category of goods: 1 = discountable

CEE-DOSE ST425-6

  • Product Description
  • Technical information
  • General
    • Type
    • CEE socket
    • Design
    • Oblique
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
CEE panel-mounted device socket, 5-pin, 400 V, 32 A, red

Colour: red
Protection class: IP44



Manufacturer : PC ELECTRIC
Factory number : 425-6
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE socket
    • Design
    • Oblique
    • Colour
    • Red
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual