Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-DOSE ST2-16 :: CEE panel-mounted socket, 3-pin, 230 V, 16 A, blue

Item-No.: CEE-DOSE ST2-16
€3,80
Category of goods: 1 = discountable

CEE-DOSE ST2-16

  • Product Description
  • Technical information
  • General
    • Type
    • CEE socket
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44

CEE panel-mounted device socket, 3-pin, 230 V, 16 A, blue
Size of the mounting plate: LxW 70 x 70 mm
Hole spacing: 56 mm
Protection class: IP44



Manufacturer : PC ELECTRIC
Factory number : 313-6
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE socket
    • Colour
    • Blue
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual