Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-ADAPTER 7 :: CEE adapter cable, connector 32 A/coupling 63 A

Item-No.: CEE-ADAPTER 7
€23,80
Category of goods: 1 = discountable

CEE-ADAPTER 7

  • Product Description
  • Technical information
  • General
    • Type
    • CEE adapter
    • Colour
    • Red
    • Cable type
    • H07RN-F5G2.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 25 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 0.5 m

CEE adapter cable — CEE plug 32 A to CEE coupling 63 A with 50 cm 5-pin rubber cable H07RN-F5G2.5

Max. load 25 A (cable H07RN-F 5G2.5)



Manufacturer : WEINGÄRTNER
Factory number : 00476
Package weight : 1.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE adapter
    • Colour
    • Red
    • Cable type
    • H07RN-F5G2.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 25 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual