Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-ADAPTER 1-S :: Earthed coupling to CEE plug 230 V/16 A

Item-No.: CEE-ADAPTER 1-S
€7,45
Category of goods: 1 = discountable

CEE-ADAPTER 1-S

  • Product Description
  • Technical information
  • General
    • Type
    • CEE adapter
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 1.5 m

Earthed coupling to CEE plug
230 V/16 A with 1.5-m rubber cable H07RN-F3G2.5.



Manufacturer : WEINGÄRTNER
Factory number : 00507
Package weight : 0.54 kg
Technical information
  • General
    • Type
    • CEE adapter
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual