Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE-ADAPTER 1-3C :: CEE16 connector to 3xCEE coupling, 230 V/16 A

Item-No.: CEE-ADAPTER 1-3C
€68,20
Category of goods: 1 = discountable

CEE-ADAPTER 1-3C

  • Product Description
  • Technical information
  • General
    • Type
    • CEE adapter
    • Design
    • 3-fold
    • Colour
    • Blue
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP67

CEE power strip

• Nickel-plated contacts
• IP67 waterproof

Input:
1.5-m cable with plug 16 A, 3p, 230 V

Output:
3 CEE sockets, 16 A, 3p, 230 W



Manufacturer : PC ELECTRIC
Factory number : 9432003
Package weight : 0.863 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE adapter
    • Design
    • 3-fold
    • Colour
    • Blue
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP67
Datasheet/manual