Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE 225-6 TT :: CEE Turbo twist coupling

Item-No.: CEE 225-6 TT
€5,99
Category of goods: 1 = discountable

CEE 225-6 TT

  • Product Description
  • Technical information
  • General
    • Type
    • CEE coupling
    • Technology
    • Turbo Twist
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
CEE Turbo twist coupling
Screwless connection technology
Fast and easy insertion of cables
Open and close with one finger
Clearly identified
Shockproof and vibration resistant
IP44 splashproof
32A/400V
5p = 6h



Manufacturer : PC ELECTRIC
Factory number : 225-6TT
Package weight : 0.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE coupling
    • Technology
    • Turbo Twist
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual