Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE 025-6 TT :: CEE-Turbo twist connector, 32 A

Item-No.: CEE 025-6 TT
€5,40
Category of goods: 1 = discountable

CEE 025-6 TT

  • Product Description
  • Technical information
  • General
    • Type
    • CEE plug
    • Technology
    • Turbo Twist
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44

CEE-Turbo twist connector
Screwless connection technology
Quick and easy cable insertion
Opens and closes at the touch of a finger
Clearly marked
Vibration and shock-proof
IP44 splash-proof
32 A/400 V
5 p = 6 h



Manufacturer : PC ELECTRIC
Factory number : 025-6TT
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE plug
    • Technology
    • Turbo Twist
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual