Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI CW7D2NJ10/00 :: Philips CD-RW 700, 4-12x speed, 10 Jewelcase


PHI CW7D2NJ10/00

  • Product Description
  • Technical information
  • General
    • Type
    • CD
    • Technology
    • -RW
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
  • Implementation
    • Memory
    • 0.7 GB

A leader in the development of CD and DVD technologies
Philips CDs and DVDs provide an extremely wide range of recordable media.

Optimum solution for data, digital music, photos & games
• 700 MB storage capacity equals 80 minutes of music recording
• Excellent solution for data backup or temporary data storage
Optimised for high-speed/ultra-speed CD-RW drives
• Optimised for high-speed/ultra-speed CD-RW drives
• Re-record up to 1000 times
Optimum data access
• Optimum data access
• Ultimate playability for data access on any CD-ROM drive

• Packaging: Jewelcase 10



Manufacturer : PHILIPS
Factory number : CW7D2NJ10/00
Package weight : 0.872 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD
    • Technology
    • -RW
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual