0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD 9010 INT :: Intenso CD-R 800 MB/90 min, 10x, SlimCase +++ Please note softwa


CD 9010 INT

  • Product Description
  • Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 800 MB
    • Runtime (max.)
    • 90 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.8 GB
Intenso CD-R 800 MB/90 min

Pack of 10, SlimCase
Colour: silver/green
Compatible with all CD burners, CD-ROM drives and all speeds (multispeed)
Can be labelled using a CDR pen



Manufacturer : INTENSO
Factory number : 1001632
Package weight : 0.9257 kg
Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 800 MB
    • Runtime (max.)
    • 90 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.8 GB
Datasheet/manual