Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD 8050 INT :: Intenso CD-R 700 MB/80 min, 50x


CD 8050 INT

  • Product Description
  • Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB

Intenso CD-R 700 MB/80 min

Pack of 50 in a practical CakeBox
Colour: silver/green
Multispeed
Can be labelled using a CDR pen



Manufacturer : INTENSO
Factory number : 1001125
Package weight : 0.877 kg
Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual