Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD 8010 VER :: Verbatim CD-R 700 MB/80 min, 10x


CD 8010 VER

  • Product Description
  • Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB

Verbatim CD-R 700 MB/80 min

The Extra Protection surface is a white surface and provides additional protection for the sensitive side with the label. Can be written on with a CD/DVD marker.

• Capacity: 700 MB
• Speed: 52x
• Packaging: SlimCase pack of 10
• Surface: Extra Protection



Manufacturer : VERBATIM
Factory number : 43415
Package weight : 0.496 kg
Technical information
  • General
    • Type
    • CD blanks
    • Technology
    • -R
    • Memory
    • 700 MB
    • Runtime (max.)
    • 80 Minutes
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
  • Implementation
    • Memory
    • 0.7 GB
Datasheet/manual