Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT L7676A25 :: CD labels, white, 117 x 117 mm, permanent

Item-No.: ETIKETT L7676A25
Colour:

€11,20




ETIKETT L7676A25

  • Product Description
  • Technical information
  • General
    • Type
    • CD/DVD labels
    • Assembly
    • no Touch
    • Colour
    • Classic white
  • Specials
    • Specification
    • Classic size
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50

Impress your customers with professionally designed CDs. This is made easy by the super-size CD labels from Avery Zweckform. The matt CD stickers have practical no-touch tabs to easily apply and centre the labels. Thanks to the free Avery Zweckform templates and software solutions, these super-size labels can be quickly and easily designed and printed with inkjet printers.

• Opaque material covers the writing on the blank CD
• FSC-certified, with paper from well-managed forests
• Super-size CD labels offer more scope for individual design
• Labels have practical no-touch tabs to easily apply and centre the labels
• Save time with user-friendly print templates and easy-to-use software - free download at www.avery-zweckform.eu

Product description:
• Use: design, identification, labelling
• Format: Ø 117 mm
• Adhesive: permanent
• Printers: colour laser, inkjet, copier, laser b/w
• Shape: round
• Colour: white
• Media type: CD
• Material: paper
• Environmental feature: FSC
• Size: DIN A4
• For: labelling CDs
• Sheets/pack: 25
• Per sheet: 2 labels
• Total content: 50 labels



Manufacturer : AVERY ZWECKFORM
Factory number : L7676-25
Package weight : 0.318 kg
Technical information
  • General
    • Type
    • CD/DVD labels
    • Assembly
    • no Touch
    • Colour
    • Classic white
  • Specials
    • Specification
    • Classic size
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50
Datasheet/manual