0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT L6043A25 :: 50 CD/DVD labels, no-touch, matt

Item-No.: ETIKETT L6043A25
Colour:

€9,75




ETIKETT L6043A25

  • Product Description
  • Technical information
  • General
    • Type
    • CD/DVD labels
    • Design
    • Matt coated
    • Assembly
    • no Touch
    • Colour
    • Classic white
  • Specials
    • Specification
    • Classic size
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50
CD-DVD labels with no-touch technology

50 labels on 25 A4 classic size sheets
Classic white
For inkjet/laser printers, copiers
No-touch - the adhesive surface does not need to be touched - thanks to the no-touch tabs nothing sticks to your fingers.



Manufacturer : AVERY ZWECKFORM
Factory number : L6043-25
Package weight : 0.328 kg
Technical information
  • General
    • Type
    • CD/DVD labels
    • Design
    • Matt coated
    • Assembly
    • no Touch
    • Colour
    • Classic white
  • Specials
    • Specification
    • Classic size
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50
Datasheet/manual