Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT J8743A25 :: 50 CD/DVD labels, no-touch, matt

Item-No.: ETIKETT J8743A25
Colour:

€11,60




ETIKETT J8743A25

  • Product Description
  • Technical information
  • General
    • Type
    • CD/DVD labels
    • Design
    • Matt coated
    • Assembly
    • no Touch
    • Colour
    • White
  • Specials
    • Specification
    • Classic size
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50

CD-DVD labels with no-touch technology

50 labels on 25 A4 classic size sheets
Matt coated
Suitable for inkjet printers
No-touch - the adhesive surface does not need to be touched - thanks to the no-touch tabs nothing sticks to your fingers.



Manufacturer : AVERY ZWECKFORM
Factory number : J8743A-25
Package weight : 0.357 kg
Technical information
  • General
    • Type
    • CD/DVD labels
    • Design
    • Matt coated
    • Assembly
    • no Touch
    • Colour
    • White
  • Specials
    • Specification
    • Classic size
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50
Datasheet/manual