Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 6015-25 :: FOR CDs/50x/WHITE with centring aid


ETIKETT 6015-25

  • Product Description
  • Technical information
  • General
    • Type
    • CD labels
    • Assembly
    • Incl. centring device
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Ø
    • 117 mm
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50

White CD labels from Zweckform for
inkjet/laser printers and copiers.
Includes centring aid to apply
labels in a central position on CDs.

Diameter: 117 mm
50 labels on 25 DIN A4 sheets.



Manufacturer : AVERY ZWECKFORM
Factory number : L6015-25
Package weight : 0.46 kg
Technical information
  • General
    • Type
    • CD labels
    • Assembly
    • Incl. centring device
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Ø
    • 117 mm
  • Packaging
    • Packaging
    • 25 pages
    • Labels
    • 50
Datasheet/manual