0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR704 :: Marker set with eraser pen


MR704

  • Product Description
  • Technical information
  • General
    • Type
    • CD marker
    • Design
    • 0.7 mm font size
    • Colour
    • Blue / red / green / black
  • Specials
    • Specification
    • Smudge- and water-resistant
  • Packaging
    • Packaging
    • Includes extinguishing pin
MediaRange marker sets are ideal for damage-free and permanent labelling of your storage media. The fine and particularly soft tip lets you list all of the necessary information and avoid damaging the data layer. After labelling is completed, our special ink is smudge and water resistant. You can easily and cleanly correct errors using the eraser pen supplied.

  • Colours: blue, red, green, black
  • Includes eraser pen
  • Packaging: pack of five
  • Line thickness: approx. 0.7 mm
  • Top: bullet tip
  • Smudge and water resistant
  • Non-toxic
  • Suitable for labelling your storage media



Manufacturer : MEDIARANGE
Factory number : MR704
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD marker
    • Design
    • 0.7 mm font size
    • Colour
    • Blue / red / green / black
  • Specials
    • Specification
    • Smudge- and water-resistant
  • Packaging
    • Packaging
    • Includes extinguishing pin
Datasheet/manual