Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR701 :: Multimedia markers

Item-No.: MR701
Colour:

€1,20




MR701

  • Product Description
  • Technical information
  • General
    • Type
    • CD marker
    • Design
    • 0.7 mm font size
    • Colour
    • blau / rot / schwarz
  • Specials
    • Specification
    • Smudge- and water-resistant
MediaRange markers are great for gently but permanently labeling your storage media. The fine soft tip lets you clearly write all necessary information without damaging the disc. Our special ink is smudge-proof and waterproof.

  • Colors: Blue, red, black
  • Packaging: Set 3
  • Line widths: approx. 0.7mm
  • Tip type: bullet tip
  • Smudge-proof and waterproof
  • Non-toxic
  • Perfect for labeling your media



Manufacturer : MEDIARANGE
Factory number : MR701
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD marker
    • Design
    • 0.7 mm font size
    • Colour
    • blau / rot / schwarz
  • Specials
    • Specification
    • Smudge- and water-resistant
Datasheet/manual