Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CD-MARKER 244 SW :: CD marker, black


CD-MARKER 244 SW

  • Product Description
  • Technical information
  • General
    • Type
    • CD marker
    • Design
    • 0.7 mm font size
    • Colour
    • Black
  • Specials
    • Specification
    • Quick-drying, smudge-proof and light-resistant

Black CD marker for permanent and
data-proof labelling of CDs and DVDs.
Gentle soft tip. Ink is
quick-drying, smudge-proof and light-resistant.
Weight: 0.7 mm.



Manufacturer : SCHNEIDER
Factory number : 124401
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • CD marker
    • Design
    • 0.7 mm font size
    • Colour
    • Black
  • Specials
    • Specification
    • Quick-drying, smudge-proof and light-resistant
Datasheet/manual