reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB RPP 3 :: Housing for Raspberry Pi B+, 2 and 3, carbon/trans.

Item-No.: CB RPP 3
€10,30
Category of goods: 1 = discountable

CB RPP 3

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • carbon / transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 90 mm
    • Width
    • 63 mm
    • Height
    • 32 mm

Modern, high-quality housing, which—thanks to the clip-in grooves—does not require any annoying screws or glue.

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)
• Light channel: Transparent acrylic



Manufacturer : CAMDENBOSS
Factory number : CD9115
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • carbon / transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 90 mm
    • Width
    • 63 mm
    • Height
    • 32 mm
Datasheet/manual