Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB RPF P CLR :: Housing for Raspberry Pi and PiFace 2, transparent

Item-No.: CB RPF P CLR
€18,10
Category of goods: 1 = discountable

CB RPF P CLR

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Specials
    • Special feature
    • für PiFace 2
  • Measures
    • Length
    • 48 mm
    • Width
    • 26 mm
    • Height
    • 41 mm
Thanks to the clip-in grooves, no annoying screws or glue is required.

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)

Suitable for Raspberry Pi B+, Raspberry Pi 2 or Raspberry Pi 3 in connection with PiFace 2



Manufacturer : CAMDENBOSS
Factory number : CBRPF-P-CLR
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Transparent
    • Material
    • Plastic
  • Specials
    • Special feature
    • für PiFace 2
  • Measures
    • Length
    • 48 mm
    • Width
    • 26 mm
    • Height
    • 41 mm
Datasheet/manual