Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB RPC CF :: Raspberry Pi camera housing, carbon fibre

Item-No.: CB RPC CF
Colour:

€6,85
Category of goods: 1 = discountable

CB RPC CF

  • Product Description
  • Technical information
  • General
    • Type
    • Upper and lower
    • Model
    • Camera
    • Design
    • Complete
    • Colour
    • Carbon-fibre
    • Material
    • Plastic
  • Measures
    • Length
    • 48 mm
    • Width
    • 26 mm
    • Height
    • 41 mm

Raspberry Pi camera housing

• Carbon fibre



Manufacturer : CAMDENBOSS
Factory number : CBRPC-CAR-NL
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Upper and lower
    • Model
    • Camera
    • Design
    • Complete
    • Colour
    • Carbon-fibre
    • Material
    • Plastic
  • Measures
    • Length
    • 48 mm
    • Width
    • 26 mm
    • Height
    • 41 mm
Datasheet/manual