Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB RPAP AA CLR :: Raspberry Pi A+ housing, upper part, transparent

Item-No.: CB RPAP AA CLR
Colour:

€4,55
Category of goods: 1 = discountable

CB RPAP AA CLR

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • A+
    • Design
    • Upper part
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 70 mm
    • Width
    • 63 mm
    • Height
    • 33 mm

Mix and match your own colour composition!
This gives you an individual housing design to suit your tastes. Thanks to the clip-in grooves, no annoying screws or gluing are required.

The following housing options are available in our product range:
Upper part: transparent
Upper part: black
Upper part: carbon-look
Lower part: transparent
Lower part: black
Lower part: carbon-look

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)



Manufacturer : CAMDENBOSS
Factory number : CBRPAP-AA-CLR
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • A+
    • Design
    • Upper part
    • Colour
    • Transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 70 mm
    • Width
    • 63 mm
    • Height
    • 33 mm
Datasheet/manual