Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB DBBP M3 :: Housing for Banana Pi M3, carbon/transparent

Item-No.: CB DBBP M3
€15,30
Category of goods: 1 = discountable

CB DBBP M3

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M3
    • Design
    • Complete
    • Colour
    • Carbon / transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 97 mm
    • Width
    • 70 mm
    • Height
    • 34 mm

Modern, high-quality housing, which—thanks to the clip-in grooves—does not require any annoying screws or glue.

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)

Colour: carbon/transparent

Banana Pi not included with delivery



Manufacturer : CAMDENBOSS
Factory number : CBDBBP-M3-CAR-CLR
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M3
    • Design
    • Complete
    • Colour
    • Carbon / transparent
    • Material
    • Plastic
  • Measures
    • Length
    • 97 mm
    • Width
    • 70 mm
    • Height
    • 34 mm
Datasheet/manual