reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB DBBP BA CF :: Banana Pi housing, lower part, carbon

Item-No.: CB DBBP BA CF
Colour:

€7,99
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

CB DBBP BA CF

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M1
    • Design
    • Unterteil
    • Colour
    • carbon
    • Material
    • Kunststoff
  • Measures
    • Length
    • 97 mm
    • Width
    • 71 mm
    • Height
    • 34 mm

Mix and match your own colour composition!
This gives you an individual housing design to suit your tastes. Thanks to the clip-in grooves, no annoying screws or glue is required.

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)

Colour: Carbon
Design: Lower part

Banana Pi not included with delivery



Manufacturer : CAMDENBOSS
Factory number : CBDBBP-BA-CAR
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Model
    • M1
    • Design
    • Unterteil
    • Colour
    • carbon
    • Material
    • Kunststoff
  • Measures
    • Length
    • 97 mm
    • Width
    • 71 mm
    • Height
    • 34 mm
Datasheet/manual