Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB ARDOT SW :: Arduino housing, upper part, black

Item-No.: CB ARDOT SW
Colour:

€4,40
Category of goods: 1 = discountable

CB ARDOT SW

  • Product Description
  • Technical information
  • General
    • Type
    • Upper part
    • Model
    • Uno
    • Design
    • Upper part
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • besonders hoch
  • Measures
    • Length
    • 95 mm
    • Width
    • 58 mm
    • Height
    • 45 mm

Mix and match your own colour composition!
This gives you an individual housing design to suit your tastes. Thanks to the clip-in grooves, no annoying screws or glue is required.

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• With LED light guide
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)
• Light channel: Transparent acrylic

Colour: black
Design: Upper part



Manufacturer : CAMDENBOSS
Factory number : CBARD-AA-BLK
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Upper part
    • Model
    • Uno
    • Design
    • Upper part
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • besonders hoch
  • Measures
    • Length
    • 95 mm
    • Width
    • 58 mm
    • Height
    • 45 mm
Datasheet/manual