Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 312AT :: Pack of 6 zinc air button cells, 7.9x3.6 mm

Item-No.: VARTA V 312AT
€3,10
Category of goods: 1 = discountable

VARTA V 312AT

  • Product Description
  • Technical information
  • General
    • Type
    • V 312AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 160 mAh
    • Voltage
    • 1.4 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6

Varta zinc air button cells for hearing aids.

The full voltage/capacity is only achieved 15 minutes after removing the film.

Package labelling: brown

Compatible with:
VARTA V 312/PR 41/ZA 312/DA 312/312 A (AE) (HPX)/PR 312 H



Manufacturer : RAYOVAC
Factory number : 4607 945 416
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • V 312AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 160 mAh
    • Voltage
    • 1.4 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.6 mm
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual