Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP V312 D6 :: GP, Zinc Air, pack of 6, 1.4 V, 7.90x3.60

Item-No.: GP V312 D6
€2,99
Category of goods: 1 = discountable

GP V312 D6

  • Product Description
  • Technical information
  • General
    • Type
    • V 312AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.6 mm
  • Electrical values
    • Voltage
    • 1.4 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6

Pack of 6 GP 1.4-V Zinc Air hearing aid batteries, 7.90x3.60

• Advanced properties
• Constant operating voltage within a wide temperature range
• Excellent performance data

Compatible with:
VARTA V 312/PR 41/ZA 312/DA 312/312 A (AE) (HPX)/PR 312 H



Manufacturer : GP-BATTERIES
Factory number : 090312D6
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • V 312AT
    • Technology
    • Zinc-air
    • Design
    • Button cell
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.6 mm
  • Electrical values
    • Voltage
    • 1.4 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual