Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 11 :: Silver-oxide button cell, 18 mAh, 7.9 x 2.1 mm

Item-No.: SG 11
€0,45
Category of goods: 1 = discountable

SG 11

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 18 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top

Silver-oxide button cell

Compatible with:
VARTA V 361 / SR 58 / SR 721 W / SB-BK / 280-53 / 361 (361,46) / D 361 / RW 410 / S 721 S



Package weight : 0.0011 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 18 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual