Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 10 :: Silver-oxide button cell, 70 mAh, 11.6 x 3.0 mm

Item-No.: SG 10
€0,49
Category of goods: 1 = discountable

SG 10

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 70 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 3.0 mm
  • Interfaces
    • Connection
    • Standard, top

Silver-oxide button cell

Compatible with:
VARTA V 389 / SR 54 / SR 1130 W (SW) / SB-BU / 280-15 / 389 (389,17) / D 389 (D 390) / RW 49 / S 1131 S / VARTA V 390 / SB-AU / 280-24 / 390 (390,11) / RW 39



Package weight : 0.0027 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 70 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 3.0 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual