Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 1 :: Silver-oxide button cell, 15 mAh, 6.8 x 2.2 mm


SG 1

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 15 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.2 mm
  • Interfaces
    • Connection
    • Standard, top

Silver-oxide button cell

Compatible with:
VARTA V 364 / SR 60 / SR 621 SW / SB-AG / 280-34 / 364 (364,31) / D 364 / RW 320 / S 621 S



Package weight : 0.0016 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 15 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.2 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual