Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 76PX :: VARTA silver oxide button cell, 145 mAh, 11.6x5.4mm

Item-No.: VARTA V 76PX
€1,40
Category of goods: 1 = discountable

VARTA V 76PX

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 145 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Standard, top

Silver oxide button cell from VARTA for photo and key light applications.

Compatible with:
VARTA V 76 PX / SR 44 / G 13 / EPX 76 D357 / MS 76 / RS 76 / KS 76 / LR 44 / PX 76A / GPA 76 / KA 76 / VARTA V 13GA



Manufacturer : VARTA
Factory number : 04075 101 401
Package weight : 0.017 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 145 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual