Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 399 :: VARTA silver oxide button cell, 42 mAh, 9.5x2.7mm

Item-No.: VARTA 399
€1,30
Category of goods: 1 = discountable

VARTA 399

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 42 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 399 / SG 7 / SR 57 / SR 927 W (SW) / SB-BP / 280-44 / 399 (399,35) / D 399 / RW 413 / S 926 S / VARTA V 395 / SB-AP / 280-48 / 395 (395,25) / D 395 / RW 313 / V399



Manufacturer : VARTA
Factory number : 00399.101.111
Package weight : 0.0013 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 42 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual