Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 396 :: VARTA silver oxide button cell, 25 mAh, 7.9x2.6mm

Item-No.: VARTA 396
€1,30
Category of goods: 1 = discountable

VARTA 396

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 25 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 2.6 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 396 / SG 2 / SR 57 / SR 726 W / SB-BL / 280-52 / 396 (396,29) / D 396 (D 397) / RW 411 / S 726 S / VARTA V 397 / SR 59 / SB-AL / 280-28 / 397 (397,26) / RW 311



Manufacturer : VARTA
Factory number : 00396.101.111
Package weight : 0.001 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 25 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 2.6 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual