Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 391 :: VARTA silver oxide button cell, 40 mAh, 11.6x2.1mm

Item-No.: VARTA 391
€1,30
Category of goods: 1 = discountable

VARTA 391

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 40 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 391 / SG 8 / SR 55 / SR 1120 W (SW) / SB-BS / 280-30 / 391 (391,23) / D 391 / RW 40 / S 1121 S / VARTA V 381 / SB-AS / 280-27 / 381 (381,34) / D 381 / RW 30



Manufacturer : VARTA
Factory number : 00391 101 111
Package weight : 0.0014 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 40 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 2.1 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual