Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 386 :: VARTA silver oxide button cell, 105 mAh, 11.6x4.1mm

Item-No.: VARTA 386
€1,90
Category of goods: 1 = discountable

VARTA 386

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 105 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 4.1 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 386 / SG 12 / SR 43 (SW) / SR 1142 W / SB-BB / 280-41 / 386 (386,6) / D 386 / RW 44 / S 1142 S / VARTA V 301 / SB-A8 / 280-01 / 301 (301,1) / D 301 / RW 34 / LR 43 / D 186A / GP 186 / VARTA V 12GA



Manufacturer : VARTA
Factory number : 00386 101 111
Package weight : 0.0023 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 105 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 4.1 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual