Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 377 :: VARTA silver oxide button cell, 23 mAh, 6.8x2.6mm

Item-No.: VARTA 377
€0,90
Category of goods: 1 = discountable

VARTA 377

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 23 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.6 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 377 / SG 4 / SR 63 / SR 626 SW / SB-AW / 280-39 / 377 (377,37) / D 377 / RW 329 / S 626 S



Manufacturer : VARTA
Factory number : 00377 101 111
Package weight : 0.0009 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 23 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.6 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual